TE Connectivity, PIDG Insulated Ring Terminal, M12 Stud Size 16 AWG 14 AWG Wire Size, Black
- RS Stock No.:
- 479-928
- Distrelec Article No.:
- 304-47-394
- Mfr. Part No.:
- 36203
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€228.05
(exc. VAT)
€280.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.05 | €4.561 |
*price indicative
- RS Stock No.:
- 479-928
- Distrelec Article No.:
- 304-47-394
- Mfr. Part No.:
- 36203
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 13.08mm | |
| Outer Ring Diameter | 13.08mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 56.36mm | |
| Stud Size | M12 | |
| Colour | Black | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 13.08mm | ||
Outer Ring Diameter 13.08mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 56.36mm | ||
Stud Size M12 | ||
Colour Black | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal, expertly designed for 16 to 14 AWG wire sizes, offers reliability and superior performance in various mechanical and electrical applications. Its robust construction features a closed barrel design, ensuring optimal conductivity and a secure hold during operation. With a tin plating finish, this terminal not only enhances durability but also provides protection against corrosion. Engineered for compatibility with copper base materials, it adheres to industry standards and guarantees a long-lasting connection. Furthermore, the partially insulated design enables safe operation, while the straight orientation simplifies installation in tight spaces. This terminal is ideal for demanding environments and is a go-to choice for professionals who require quality and efficiency in connectivity solutions.
Heavy-duty design stands up to the toughest applications
Partially insulated for enhanced safety during usage
Compatible with both copper wire and tin plating for versatile connections
Features a single hole configuration for easy installation
Low halogen content ensures compliance with environmental standards
Loose piece packaging promotes convenient handling and storage
Lightweight construction facilitates easier integration into designs
Related links
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size Black
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size Yellow
- TE Connectivity M4 Stud Size 14 AWG 16 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
