TE Connectivity, Positive Lock 250 Uninsulated Ring Terminal, 6.35 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- RS Stock No.:
- 467-415
- Distrelec Article No.:
- 304-63-684
- Mfr. Part No.:
- 928901-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-415
- Distrelec Article No.:
- 304-63-684
- Mfr. Part No.:
- 928901-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Positive Lock 250 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 22.3mm | |
| Stud Size | 6.35 mm | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Standards/Approvals | UL Recognised | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Positive Lock 250 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 22.3mm | ||
Stud Size 6.35 mm | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 410μm | ||
Standards/Approvals UL Recognised | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
The TE Connectivity Quick disconnect receptacle connector is engineered for simplicity and reliability in a wide range of electrical applications. With compatibility for wire sizes from 1.03 to 2.62 mm², it streamlines the connection process, ensuring secure and robust performance. The product features a positive lock mechanism, providing enhanced stability and preventing accidental disconnections. Designed to accommodate heavy-duty tasks, its straight orientation and brass construction deliver improved conductivity and durability. This solution is ideal for automotive and industrial tasks where efficient wiring is paramount, allowing users to quickly and effortlessly connect and disconnect wires without sacrificing safety or performance.
Offers excellent insertion force for easy handling
Features low insertion force to facilitate quicker connections
Manufactured from high-quality brass for enhanced conductivity
Tin plating ensures long-lasting resistance to corrosion
Designed with a mating retention type to secure connections
Adaptable design supports a variety of wire insulation diameters
Complies with multiple industry standards for safety assurance
Packaged in bulk quantities to suit various project needs
Related links
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG
- TE Connectivity Positive Lock .250 Mk I Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 17 AWG
