TE Connectivity, 1607 Non-insulated Ring Terminal, M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- RS Stock No.:
- 787-882
- Mfr. Part No.:
- 160789-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2200 units)*
€631.98
(exc. VAT)
€777.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €631.98 | €0.287 |
*price indicative
- RS Stock No.:
- 787-882
- Mfr. Part No.:
- 160789-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1607 | |
| Insulation | Non-insulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 25.65mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Thickness | 610μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1607 | ||
Insulation Non-insulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 25.65mm | ||
Stud Size M8 | ||
Colour Grey | ||
Thickness 610μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- NL
The TE Connectivity Closed ring tongue Terminal is designed for optimal connectivity, ensuring reliability in various applications. Its construction supports wire sizes between 17 and 13 AWG, making it Ideal for a range of electrical connections.
Circular/oval shape enhances installation versatility
Features a 5/16 or M8 stud size for compatibility
Weight of 0.072 g supports lightweight applications
Offers a temperature range of -40 to 110 °C for diverse environments
Constructed with a tin-plated brass contact base for corrosion resistance
Related links
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity Non-insulated Ring Terminal, M10 Stud Size 17 AWG 13 AWG Wire Size
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 4.3 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 6.35 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 8 Stud Size 17 AWG 13 AWG Wire Size, Natural
