TE Connectivity, 1-3218 Uninsulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 467-457
- Distrelec Article No.:
- 304-52-405
- Mfr. Part No.:
- 1-321897-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-457
- Distrelec Article No.:
- 304-52-405
- Mfr. Part No.:
- 1-321897-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-3218 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.22mm | |
| Stud Size | 10 mm | |
| Contact Plating | Unplated | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 649°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-3218 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.22mm | ||
Stud Size 10 mm | ||
Contact Plating Unplated | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 649°C | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Ring tongue terminal is designed for reliable connections in a variety of applications, ensuring efficiency and safety in electrical systems. This exceptional terminal is crafted to accommodate wire sizes ranging from 22 to 16 AWG, making it a versatile choice for various electrical setups. With its robust construction and unplated terminal plating, it is built to withstand demanding environments. Its heat resistance makes it an ideal solution for high-temperature applications, combining reliability with ease of use, ultimately optimising performance for engineers and technicians alike.
Designed for wire sizes between 22 to 16 AWG
Ring tongue shape ensures a secure fit on terminal studs
Offset terminal orientation facilitates easy access during installation
Lightweight at only 4.536 g per piece, ensuring minimal impact on systems
Compatible with nickel wire base material for enhanced durability
Uninsulated design allows for efficient current flow
Constructed to withstand an operating temperature range up to 649 °C
Low halogen content promotes environmentally conscious manufacturing
Related links
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity 10 mm Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- JST Uninsulated Ring Terminal Silver
- TE Connectivity 10 mm Stud Size 16 AWG 14 AWG Wire Size, Green
- TE Connectivity #10 Stud Size 22 AWG 16 AWG Wire Size
