TE Connectivity, 1-3223 Uninsulated Ring Terminal, 10 mm Stud Size 16 AWG 14 AWG Wire Size, Green
- RS Stock No.:
- 473-908
- Mfr. Part No.:
- 1-322338-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€212.95
(exc. VAT)
€261.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.95 | €5.324 |
*price indicative
- RS Stock No.:
- 473-908
- Mfr. Part No.:
- 1-322338-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1-3223 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 20.6mm | |
| Stud Size | 10 mm | |
| Colour | Green | |
| Contact Material | Nickel | |
| Contact Plating | Unplated | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Operating Temperature | 649°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1-3223 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 20.6mm | ||
Stud Size 10 mm | ||
Colour Green | ||
Contact Material Nickel | ||
Contact Plating Unplated | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Operating Temperature 649°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Ring terminals and spade terminals represent a significant innovation in electrical connectivity. Designed for a wide range of wire sizes, including 16 – 14 AWG, these terminals offer unparalleled performance in harsh operating environments. Built with a robust ring tongue design, they ensure a secure connection, reducing the risk of disconnection due to vibration or movement. The inclusion of insulation support retention type enhances safety and reliability, making them ideal for a variety of industrial applications. With an impressive operating temperature range of up to 649 °C, these terminals are suitable for demanding tasks where standard components may fail. In addition to their durability, theyre packaged in quantities of 500 for convenience, ensuring you have enough components for large projects without frequent reorders.
Comprises a ring tongue design enhancing secure connections
Compatible with a vast wire size range for versatility
Supports a stud size of #10 for a broad application use
Designed for high-temperature environments, increasing durability
Features insulation support for enhanced safety
Lightweight construction provides ease of handling
Packaged in bulk quantities to cater to large-scale projects
Unplated terminal plating material offers corrosion resistance
Related links
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M5 Stud Size 14 AWG 14 AWG Wire Size Blue
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Black
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
