TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS Stock No.:
- 468-488
- Distrelec Article No.:
- 304-47-317
- Mfr. Part No.:
- 326875
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-488
- Distrelec Article No.:
- 304-47-317
- Mfr. Part No.:
- 326875
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 18.8mm | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 18.8mm | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is engineered for reliable connectivity in a variety of applications. Designed to accommodate wire sizes from 26 to 22 AWG, it features a robust construction that includes a closed barrel and straight orientation, ensuring excellent electrical performance. With a stud size compatibility of #6 and M3.5, this product allows for versatile installation options. The terminal is tin-plated for enhanced corrosion resistance, providing longevity and durability even in challenging environments. This component stands out in the PIDG series, perfect for professional electricians and engineers seeking efficient solutions for their wiring needs. Its specific design caters to high standards of quality, making it a preferred choice in the industry.
Optimized for ease of installation with a straight terminal orientation
Robust design ensures high performance in demanding applications
Compatible with various wire insulation types for flexible use
Tin plating aids in preventing corrosion and extends service life
Lightweight construction facilitates easy handling during installation
Related links
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 26 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity 1.68 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
