TE Connectivity, PIDG Insulated Terminal, M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS Stock No.:
- 478-641
- Distrelec Article No.:
- 304-47-432
- Mfr. Part No.:
- 52403
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€200.18
(exc. VAT)
€246.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €200.18 | €1.335 |
*price indicative
- RS Stock No.:
- 478-641
- Distrelec Article No.:
- 304-47-432
- Mfr. Part No.:
- 52403
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.51mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Overall Length | 21.5mm | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 500μm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 3.51mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Overall Length 21.5mm | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 500μm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade terminal is an innovative solution designed for reliable electrical connections in a variety of applications. This terminal provides exceptional performance and is ideal for use with wire sizes from 26 to 22 AWG. Engineered with a closed barrel design, it ensures secure wire retention, making it perfect for challenging environments. The partially insulated feature allows for safe and efficient use, accommodating different wire types and sizes. With a stud size of #6 and M3.5, the terminal offers versatility and robustness. Its tin plating enhances conductivity while providing resistance to corrosion, ensuring longevity and reliability in any setup. Whether you're working with copper wire or other compatible materials, this terminal guarantees optimal performance under various conditions.
Partially insulated design enhances safety during installation
Closed barrel construction secures wire connections effectively
Tin plating ensures excellent conductivity and corrosion resistance
Capable of handling a wide range of wire sizes for versatile applications
Straight orientation simplifies the installation process
High voltage rating supports varied electrical applications
Complies with EU RoHS directives for environmental safety
Related links
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 26 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
- TE Connectivity 1.68 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
