TE Connectivity, PIDG Insulated Ring Terminal, M4 Stud Size 26 AWG Wire Size, Yellow, Black
- RS Stock No.:
- 469-326
- Distrelec Article No.:
- 304-61-734
- Mfr. Part No.:
- 53051
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€173.87
(exc. VAT)
€213.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.87 | €6.955 |
*price indicative
- RS Stock No.:
- 469-326
- Distrelec Article No.:
- 304-61-734
- Mfr. Part No.:
- 53051
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Overall Length | 20.7mm | |
| Stud Size | M4 | |
| Colour | Yellow, Black | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Overall Length 20.7mm | ||
Stud Size M4 | ||
Colour Yellow, Black | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium ring tongue terminal designed for reliability and performance in various electrical applications. Engineered to accommodate a wire size of 26 AWG, it provides secure connectivity while maintaining optimal efficiency. The terminal features a stud size of M4, making it ideal for compact installations where space is of the essence. Its tin-plated construction enhances corrosion resistance, ensuring long-lasting use even in challenging environments. The product is partially insulated and perfectly engineered to support copper wires, featuring an operating temperature range of up to 105 °C. Perfect for both professional and DIY enthusiasts, this terminal combines durability with ease of use, supporting effective wiring solutions across various sectors.
Designed for tight spaces with its compact stud size
Offers exceptional corrosion resistance through tin plating
Facilitates secure connections with a ring tongue design
Supports a wide range of operating temperatures
Compatible with copper wire, ensuring optimal conductivity
Partially insulated, enhancing user safety during installation
Manufactured to comply with industry standards for quality assurance
Suitable for various applications, providing versatility in usage
Related links
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 16 AWG Wire Size White
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 26 AWG Wire Size, Yellow
- TE Connectivity 1.68 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
