TE Connectivity, PIDG Insulated Ring Terminal, 10 mm Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 470-943
- Distrelec Article No.:
- 304-47-266
- Mfr. Part No.:
- 323818
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-943
- Distrelec Article No.:
- 304-47-266
- Mfr. Part No.:
- 323818
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 23.01mm | |
| Stud Size | 10 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 23.01mm | ||
Stud Size 10 mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is a highly versatile connection solution designed for secure and reliable electrical connections. Specially crafted for wire sizes ranging from 16 to 14 AWG, this terminal features a #10 stud size and accommodates a stud diameter of 5 mm, ensuring a robust fit. With its closed barrel design and offset orientation, this terminal is ideal for applications requiring precise alignment and stable connection. The partially insulated structure provides essential safety while facilitating easy installation. Tin plating offers excellent conductivity and resistance to corrosion, making this terminal suitable for various industrial applications. Whether for commercial use or DIY projects, this terminal guarantees durability and high performance in any environment.
Designed for superior electrical performance and connectivity efficiency
Compatible with wire base materials like copper for enhanced conductivity
Single hole configuration simplifies installation while ensuring stability
Inspection slot feature aids in quick troubleshooting and maintenance
Low halogen content ensures safer operation and environmental compliance
Available in a packaging quantity of 1000 for large-scale applications
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
