TE Connectivity, RAYCHEM Insulated Ring Terminal, 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 471-849
- Distrelec Article No.:
- 304-48-008
- Mfr. Part No.:
- 084289-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-849
- Distrelec Article No.:
- 304-48-008
- Mfr. Part No.:
- 084289-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | RAYCHEM | |
| Insulation | Insulated | |
| Outer Ring Diameter | 5.3mm | |
| Inner Ring Diameter | 4.57mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 33mm | |
| Stud Size | 10 mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series RAYCHEM | ||
Insulation Insulated | ||
Outer Ring Diameter 5.3mm | ||
Inner Ring Diameter 4.57mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 33mm | ||
Stud Size 10 mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity Closed ring tongue terminal is an essential component designed for reliable electrical connections in various applications. This terminal is engineered to accommodate wire sizes of 16 to 14 AWG, featuring a #10 stud size that ensures a secure fit. With a straight configuration and partially insulated design, it provides optimal performance in demanding environments. The terminal boasts tin plating which reinforces its durability and resistance against corrosion, ensuring longevity in your electrical systems. Operating efficiently within a temperature range of -55 to 125 °C, this product meets industry standards and safety regulations. Its compact dimensions and lightweight design make it ideal for space-constrained installations, promoting ease of use without compromising on quality.
Optimised for reliable electrical connections in diverse environments
Partially insulated design enhances safety during installation
Tin plating ensures excellent resistance to corrosion and wear
Compatible with a wide range of wire sizes for versatility
Lightweight construction makes installation effortless
Designed to operate effectively in extreme temperature conditions
Single hole configuration facilitates straightforward mounting
Related links
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 3/8 in Stud Size 28 AWG 10 AWG Wire Size, Blue
- TE Connectivity 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- MECATRACTION 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
