TE Connectivity, 41125 Uninsulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 472-226
- Distrelec Article No.:
- 304-64-569
- Mfr. Part No.:
- 41125
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€747.58
(exc. VAT)
€919.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €747.58 | €0.249 |
*price indicative
- RS Stock No.:
- 472-226
- Distrelec Article No.:
- 304-64-569
- Mfr. Part No.:
- 41125
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 41125 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.57mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 27.18mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 41125 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.57mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 27.18mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly engineered to provide reliable electrical connections within various applications. Designed for use with 12 – 10 AWG wire, the terminal boasts a robust construction with a circular/oval shape that ensures ease of assembly and secure fit. The straight orientation and open barrel design allow for straightforward wire entry and connection, making installation efficient. With a tin plating, this terminal not only enhances conductivity but also offers resilience against corrosion, ensuring long-lasting performance in various environmental conditions. Its compatibility with stranded wire types further maximises its usability across diverse projects, establishing it as a dependable choice for both professionals and DIY enthusiasts.
Constructed from high-quality brass for excellent conductivity
Tin-plated to resist oxidation and improve durability
Designed for easy wire insertion and secure mechanical connections
Features an insulation support retention type to enhance wiring safety
Lightweight design enables hassle-free installation and maintenance
Rated for a wide operational temperature range suitable for various environments
Packaged conveniently in quantities to suit large-scale use, facilitating efficient procurement
Low halogen content complies with environmentally friendly standards
Related links
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
