TE Connectivity, COPALUM Uninsulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 473-579
- Distrelec Article No.:
- 304-61-713
- Mfr. Part No.:
- 51979-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
€172.46
(exc. VAT)
€212.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.46 | €4.312 |
*price indicative
- RS Stock No.:
- 473-579
- Distrelec Article No.:
- 304-61-713
- Mfr. Part No.:
- 51979-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | COPALUM | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 21.21mm | |
| Stud Size | M6 | |
| Contact Plating | Tin | |
| Thickness | 1.07mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series COPALUM | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 21.21mm | ||
Stud Size M6 | ||
Contact Plating Tin | ||
Thickness 1.07mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is an essential component for effective electrical connections across various applications. Designed to accommodate wire sizes ranging from 12 to 10 AWG, this terminal ensures secure and reliable connectivity with its M6 stud fitting and robust closed barrel construction. Ideal for industrial environments and demanding conditions, it offers a tin plating finish that enhances corrosion resistance while maintaining conductivity. The terminal's straight orientation is perfectly suited for straightforward installations, providing an efficient solution for wiring assemblies. With an operating temperature range that supports extreme conditions from -55 to 150 °C, this terminal is engineered to withstand the rigours of high-performance applications, making it a trusted choice in electrical engineering and installation.
Designed for ease of installation and reliable connectivity
Works effectively in harsh environmental conditions
Tin plating enhances conductivity and prevents corrosion
Closed barrel structure ensures maximum strain relief
Single-holed design for efficient wire fastening
Related links
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size, Metal
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity 1/4 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
