TE Connectivity, 6074 Uninsulated Ring Terminal, 10 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- RS Stock No.:
- 677-328
- Mfr. Part No.:
- 60744-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
€1,693.78
(exc. VAT)
€2,083.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,693.78 | €0.154 |
*price indicative
- RS Stock No.:
- 677-328
- Mfr. Part No.:
- 60744-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 6074 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 20.07mm | |
| Stud Size | 10 | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Thickness | 760μm | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 6074 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 20.07mm | ||
Stud Size 10 | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Thickness 760μm | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 18 to 14 AWG and fits #10 studs with a 5 mm [.19 in / .197 in] diameter. Its open barrel design allows for secure crimping, especially in applications where insulation is not required. The straight tongue configuration ensures accurate alignment during installation, and the unplated finish suits environments where additional coating is unnecessary.
Open barrel construction supports firm mechanical crimping
Straight tongue layout enables precise and stable mounting
Uninsulated body Ideal for systems with external insulation control
Related links
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Black
