TE Connectivity, 160411 Uninsulated Ring Terminal, M8 Stud Size 11 AWG 10 AWG Wire Size, Pink
- RS Stock No.:
- 474-645
- Distrelec Article No.:
- 304-61-080
- Mfr. Part No.:
- 160411-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€605.46
(exc. VAT)
€744.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €605.46 | €0.303 |
*price indicative
- RS Stock No.:
- 474-645
- Distrelec Article No.:
- 304-61-080
- Mfr. Part No.:
- 160411-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 160411 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.66mm | |
| Minimum Wire Size AWG | 11AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 25.4mm | |
| Stud Size | M8 | |
| Colour | Pink | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Unplated | |
| Thickness | 760μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 160411 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.66mm | ||
Minimum Wire Size AWG 11AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 25.4mm | ||
Stud Size M8 | ||
Colour Pink | ||
Contact Material Phosphor Bronze | ||
Contact Plating Unplated | ||
Thickness 760μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- NL
The TE Connectivity closed ring tongue terminal is engineered for reliable electrical connections in various applications, ensuring optimal performance even in challenging environments. With a stud size adaptability, it offers versatility in installation, accommodating both 5/16 and M8 sizes. Utilizing high-quality materials, this terminal is designed for enduring durability and consistent conductivity, making it an essential component for both industrial and consumer devices. Its clever design mitigates the risk of disconnection, providing enhanced safety and longevity. Whether you're working with stranded wire types or more standard uses, this terminal streamlines your installations while maintaining compliance with industry standards. It promises a solid performance across a temperature range of -40 to 110 °C, ensuring you can rely on it in various conditions without worry.
Designed for compatibility with copper wire base materials for effective conductivity
Offers wire insulation support, enhancing connection integrity
Built with a circular/oval shape for optimised fit and ease of installation
Constructed from phosphor bronze for excellent conductivity and strength
Facilitates a secure connection without the need for additional insulation support
Maximises efficiency with a packaging quantity of 2000, ensuring ample supply for larger projects
Suitable for applications requiring low halogen content, aligning with modern environmental standards
Resilient against extreme temperatures, making it suitable for a wide range of operating conditions
Related links
- TE Connectivity M8 Stud Size, Pink
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Phoenix Contact M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 10 AWG 12 AWG Wire Size
- RS PRO Uninsulated Tubular Ring Terminal Grey
