TE Connectivity, 1653 Uninsulated Ring Terminal, M8 Stud Size 10 AWG 12 AWG Wire Size
- RS Stock No.:
- 509-012
- Distrelec Article No.:
- 304-47-164
- Mfr. Part No.:
- 165304
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-012
- Distrelec Article No.:
- 304-47-164
- Mfr. Part No.:
- 165304
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1653 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 26.24mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1653 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 26.24mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative connection solution is designed to facilitate seamless integration and enhance functionality in various applications. Harnessing cutting-edge technology, the product ensures robust performance and reliability in challenging environments. With a focus on quality, it promises durability and efficiency, making it an ideal choice for professionals seeking dependable connectivity options. The strategic design accommodates diverse needs, offering versatility across multiple sectors. By prioritising user-centric features, this product stands out as a leader in its category, catering to both industrial and technological demands. Invest in this solution for peace of mind and a significant boost to your projects.
Designed for optimal performance in demanding conditions
Offers versatile applications across various industries
Incorporates advanced technology for superior reliability
Ensures easy installation and reduced downtime
Provides exceptional durability for long-lasting use
Related links
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- NEMIQ M8 Stud Size 12 AWG 12 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 12 AWG 8 AWG Wire Size, Dark Grey
- Phoenix Contact M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- JST M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
