TE Connectivity, Solistrand Uninsulated Ring Terminal, 10 mm Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 474-891
- Distrelec Article No.:
- 304-61-457
- Mfr. Part No.:
- 321558
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-891
- Distrelec Article No.:
- 304-61-457
- Mfr. Part No.:
- 321558
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 21.41mm | |
| Stud Size | 10 mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 21.41mm | ||
Stud Size 10 mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Rectangular tongue terminal is expertly designed for robust electrical connections in various applications. Constructed to accommodate wire sizes from 12 to 10 AWG, it features a 10 stud size with a convenient stud diameter of 5 mm. The closed barrel design ensures a secure grip on the wire, while the straight orientation allows for easy installation in restricted spaces. This terminal's tin plating not only provides enhanced conductivity but also offers excellent resistance to corrosion, making it a durable choice for demanding environments. Uninsulated and optimized for use with copper wire and tin-plated wire base materials, it meets multiple industry standards for compliance. Suitable for a range of uses, this terminal promises a reliable connection that adapts well to various applications.
Optimised for wire sizes ranging from 12 to 10 AWG
Closed barrel design guarantees a stable and secure connection
Tin plating enhances electrical conductivity and corrosion resistance
Straight terminal orientation facilitates easier installation
Manufactured without insulation ideal for specific application requirements
Complies with various industry standards for reliability and safety
Designed for compatibility with copper wire materials
Related links
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M18 Stud Size 12 AWG 10 AWG Wire Size
