TE Connectivity, Solistrand Uninsulated Ring Terminal, 10 Stud Size 12 AWG 10 AWG Wire Size, Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-351
Distrelec Article No.:
304-61-279
Mfr. Part No.:
2-36451-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solistrand

Insulation

Uninsulated

Inner Ring Diameter

5mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

25.5mm

Stud Size

10

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is an essential component for efficient and reliable electrical connections. Designed specifically for use with 12 to 10 AWG wire sizes, this terminal supports #10 stud configurations and features a 5 mm stud diameter. With a robust closed barrel construction, it offers durability and optimal performance in various applications. This uninsulated terminal is plated with tin, ensuring excellent conductivity and protection against corrosion. The innovative design allows for straightforward installation, making it an ideal choice for both professional and DIY projects. Whether you're engaging in heavy-duty installations or fine-electronic work, this terminal guarantees versatility and reliability, making it a valuable addition to your electrical toolkit.

Constructed for reliable, high-performance electrical connections

Compatible with a wide range of wire sizes for flexible usage

Features a closed barrel design for enhanced strength

Straight terminal orientation simplifies the installation process

Tin plating offers superior corrosion resistance

Lightweight at 2.665 g for easy handling and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy