TE Connectivity, TERMINYL Insulated Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size, Yellow
- RS Stock No.:
- 474-926
- Distrelec Article No.:
- 304-47-282
- Mfr. Part No.:
- 324083
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€212.09
(exc. VAT)
€260.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.09 | €10.605 |
*price indicative
- RS Stock No.:
- 474-926
- Distrelec Article No.:
- 304-47-282
- Mfr. Part No.:
- 324083
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 8.33mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 61.37mm | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 8.33mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 61.37mm | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for robust electrical connections, offering superior reliability in demanding applications. Designed for 2/0 AWG wire size, it features a 5/16 or M8 stud size, ensuring a secure fit. With its closed barrel construction and straight orientation, this terminal delivers efficient conductivity alongside ease of installation. The tin plating enhances corrosion resistance, making it suitable for various environmental conditions. Additionally, the partially insulated design provides enhanced safety, ensuring wire insulation support is retained during operation. This terminal stands out for its combination of strength and functionality, making it a reliable choice for both professional and industrial use.
Closed ring design enhances contact reliability and stability
Manufactured to accommodate various wire sizes
Tin plating offers added protection against rust and corrosion
Partially insulated for improved safety and insulation retention
Straight terminal orientation simplifies installation
Lightweight construct promotes ease of handling without compromising durability
Single hole configuration allows for quick mounting options
Rated for high performance in electrical and mechanical applications
Related links
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
