TE Connectivity, TERMINYL Insulated Ring Terminal, M8 Stud Size 1 AWG 1 AWG Wire Size, Blue
- RS Stock No.:
- 507-115
- Distrelec Article No.:
- 304-47-283
- Mfr. Part No.:
- 324113
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€224.96
(exc. VAT)
€276.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.96 | €11.248 |
*price indicative
- RS Stock No.:
- 507-115
- Distrelec Article No.:
- 304-47-283
- Mfr. Part No.:
- 324113
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 8.33mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 1AWG | |
| Overall Length | 61.62mm | |
| Stud Size | M8 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 8.33mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 1AWG | ||
Overall Length 61.62mm | ||
Stud Size M8 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for superior connectivity and reliability in demanding applications. Designed for use with 1/0 AWG wire, it features a versatile 5/16 / M8 stud size, making it an ideal choice for various electrical connections. The terminal's closed barrel and straight orientation enhance its ability to secure wire insulation, promoting durability and stability. With tin plating, this product ensures excellent corrosion resistance, maintaining conductivity even in challenging environments. Crafted from high-quality materials, it is partially insulated, providing additional safety without sacrificing performance. This product embodies TE Connectivity's commitment to quality and innovation, making it suitable for a wide range of industrial applications.
Engineered for reliable electrical connections in various applications
Closed design enhances insulation support for improved durability
Designed to fit with a range of wire sizes increasing versatility
Tin plating provides excellent protection against corrosion
Partially insulated for additional safety during operation
Compact size allows for easy installation in tight spaces
Meets industry standards for quality and performance
Related links
- TE Connectivity M12 Stud Size 1 AWG 1 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Yellow
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size, Red
