TE Connectivity, PIDG Insulated Ring Terminal, M5 Stud Size 18 AWG 16 AWG Wire Size, Orange
- RS Stock No.:
- 475-301
- Distrelec Article No.:
- 304-61-034
- Mfr. Part No.:
- 152880
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-301
- Distrelec Article No.:
- 304-61-034
- Mfr. Part No.:
- 152880
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Outer Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 21.66mm | |
| Stud Size | M5 | |
| Colour | Orange | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Outer Ring Diameter 5mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 21.66mm | ||
Stud Size M5 | ||
Colour Orange | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PL
The TE Connectivity closed ring tongue terminal is designed to provide reliable and efficient connectivity for various applications, particularly those requiring robust electrical connections. Engineered for wire sizes ranging from 18 to 16 AWG, this terminal ensures a secure fit with an M5 stud and features a closed barrel construction that enhances durability. The partly insulated design promotes safety during operations, while its straight orientation offers ease of installation. With a combination of tin plating and a lightweight structure, this terminal combines conductivity with resilience, ideal for environmental and operational challenges. Whether for professional or personal use in electronic assemblies, its exceptional performance and compliance with industry standards make it a trusted choice among users.
Closed barrel design reinforces connection strength and stability
Partially insulated for increased safety during usage
Straight terminal orientation eases installation process
Lightweight composition facilitates seamless integration
Tin plating enhances corrosion resistance for longevity
Suitable for a broad range of wire sizes from 18 to 16 AWG
Meets industry compliance standards for reliable performance
Optimised for compatibility with copper wire materials
Related links
- TE Connectivity M5 Stud Size 18 AWG 16 AWG Wire Size Red
- TE Connectivity STRATO-THERM Insulated Ring Terminal Orange
- TE Connectivity M6 Stud Size 18 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 0.25 Stud Size 18 AWG 16 AWG Wire Size, Orange
