TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size 18 AWG 16 AWG Wire Size, Orange
- RS Stock No.:
- 467-856
- Distrelec Article No.:
- 304-47-150
- Mfr. Part No.:
- 152879
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€256.02
(exc. VAT)
€314.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €256.02 | €1.024 |
*price indicative
- RS Stock No.:
- 467-856
- Distrelec Article No.:
- 304-47-150
- Mfr. Part No.:
- 152879
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Outer Ring Diameter | 6.7mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 27.58mm | |
| Stud Size | M6 | |
| Colour | Orange | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Outer Ring Diameter 6.7mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 27.58mm | ||
Stud Size M6 | ||
Colour Orange | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is an essential component for secure and reliable electrical connections. Designed for use with 18 to 16 AWG wire sizes, it features a robust M6 stud size and a closed barrel construction that enhances mechanical attachment. With its tin plating, this terminal ensures excellent conductivity while protecting against corrosion. The partially insulated design strikes a balance between safety and ease of use, making it suitable for a variety of industrial applications. This terminal is engineered to accommodate copper base material and is compliant with industry standards, ensuring dependable performance in demanding conditions. The product is packaged in quantities of 1000, providing an economical solution for bulk applications.
Constructed with a closed barrel design for enhanced conductivity
Partially insulated for increased safety during use
Tin plating for optimal corrosion resistance and electrical performance
Single-hole design simplifies installation processes
Compatible with a wide range of wire sizes, making it versatile for various applications
Manufactured to industry standards for reliable quality assurance
Offered in bulk packaging for cost-effective procurement
Related links
- TE Connectivity M5 Stud Size 18 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 18 AWG 16 AWG Wire Size Red
- TE Connectivity STRATO-THERM Insulated Ring Terminal Orange
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 10 AWG 12 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
