TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- RS Stock No.:
- 475-409
- Distrelec Article No.:
- 304-47-148
- Mfr. Part No.:
- 151458
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€228.23
(exc. VAT)
€280.72
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €228.23 | €1.522 |
*price indicative
- RS Stock No.:
- 475-409
- Distrelec Article No.:
- 304-47-148
- Mfr. Part No.:
- 151458
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Outer Ring Diameter | 3mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 18.95mm | |
| Stud Size | M2.5 | |
| Colour | Black | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Outer Ring Diameter 3mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 18.95mm | ||
Stud Size M2.5 | ||
Colour Black | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for use within a range of electrical applications, accommodating wire sizes from 24 to 22 AWG. With an M2.5 stud size and a 3 mm stud diameter, this terminal ensures secure and reliable connections. The straight barrel configuration features a partially insulated design, which enhances safety and usability in demanding environments. Tin plating adds an extra layer of protection against corrosion, ensuring longevity in performance. The product is suitable for various wire base materials, making it versatile for multiple applications. It combines functionality with robust construction, meeting both high-performance standards and the diverse needs of users.
Designed for compatibility with 24 to 22 AWG wire sizes
Partially insulated for enhanced safety during use
Tin plating provides excellent resistance to corrosion
Suitable for a range of wire base materials including copper
Features a straight barrel type for straightforward installation
Lightweight design ensures easy handling and application
Compliant with EU RoHS and ELV directives for environmental standards
Available in packaging quantities that suit bulk purchasing needs
Related links
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M2.5 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 16 AWG Wire Size, Black
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 26 AWG 24 AWG Wire Size, Yellow
