TE Connectivity, 2-34806-3 Insulated Ring Terminal, M4 Stud Size 22 AWG 22 AWG Wire Size, Red
- RS Stock No.:
- 476-064
- Distrelec Article No.:
- 304-52-745
- Mfr. Part No.:
- 2-32948-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€3,303.61
(exc. VAT)
€4,063.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,303.61 | €0.661 |
*price indicative
- RS Stock No.:
- 476-064
- Distrelec Article No.:
- 304-52-745
- Mfr. Part No.:
- 2-32948-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-34806-3 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.55mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-34806-3 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.55mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for reliable connectivity in various electrical applications. Designed for efficiency, it accommodates wire sizes ranging from 22 AWG, boasting a secure connection via its #8 / M4 stud compatibility. With a focus on robust performance, this terminal features closed barrel construction that enhances durability and electrical conductivity. Its tin-plated finish provides superior resistance against corrosion, ensuring longevity and consistent performance even in challenging environments. Ideal for use with copper wire, this terminal enables easy installation and uncompromised safety standards. Whether employed in automotive, industrial, or electronic applications, this product exemplifies quality and reliability in one efficient package.
Optimised for secure and easy wire attachment
Constructed to withstand various environmental conditions
Facilitates quick and efficient installation processes
Enhances electrical connectivity with minimal resistance
Compatible with multiple wire plating materials for versatility
Partially insulated design ensures increased safety during usage
Lightweight construction promotes ease of handling and application
Related links
- TE Connectivity 10 Stud Size 22 AWG 22 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- MECATRACTION M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Red
