TE Connectivity, 2-34806-3 Insulated Ring Terminal, 10 Stud Size 22 AWG 22 AWG Wire Size, Red
- RS Stock No.:
- 506-939
- Distrelec Article No.:
- 304-47-319
- Mfr. Part No.:
- 32949
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-939
- Distrelec Article No.:
- 304-47-319
- Mfr. Part No.:
- 32949
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-34806-3 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Partially Insulated | |
| Inner Ring Diameter | 4.82mm | |
| Outer Ring Diameter | 4.82mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Overall Length | 20.55mm | |
| Stud Size | 10 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 840μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-34806-3 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Partially Insulated | ||
Inner Ring Diameter 4.82mm | ||
Outer Ring Diameter 4.82mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 22AWG | ||
Overall Length 20.55mm | ||
Stud Size 10 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 840μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is an essential component for ensuring secure and efficient electrical connections in a variety of applications. Designed to accommodate 22 AWG wire, this terminal features a #10 stud size and benefits from high-quality tin plating, boosting conductivity and resistance to corrosion. The partially insulated design enhances safety and reliability, making it an ideal choice for both professional and DIY projects. Its precise dimensions and robust construction make it suitable for use in demanding environments, ensuring a firm and lasting attachment. Whether you're looking to enhance your electrical systems or seeking reliable connections for industrial applications, this terminal delivers performance you can count on.
Closed barrel design ensures a reliable electrical connection
Partially insulated for enhanced safety during installation
Tin plating provides superior corrosion resistance
Compatible with a vast range of wire sizes and applications
Straight terminal orientation simplifies the installation process
Red insulation sleeve colour aids easy identification
Single hole configuration streamlines the design for compact areas
Designed for compatibility with copper wire to optimise performance
Meets various industry standards for quality assurance
Related links
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Red
- Thomas & Betts 10 Stud Size 16 AWG 22 AWG Wire Size, Red
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 22 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity (#6) M3.5 Stud Size 22 AWG 22 AWG Wire Size, Red
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
