TE Connectivity, Solistrand Uninsulated Ring Terminal, M2 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 476-855
- Distrelec Article No.:
- 304-48-832
- Mfr. Part No.:
- 328377
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€291.89
(exc. VAT)
€359.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €291.89 | €0.584 |
*price indicative
- RS Stock No.:
- 476-855
- Distrelec Article No.:
- 304-48-832
- Mfr. Part No.:
- 328377
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.36mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 11.3mm | |
| Stud Size | M2 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.36mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 11.3mm | ||
Stud Size M2 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal represents the pinnacle of electrical connectivity solutions, designed for seamless integration in various applications. Engineered for reliability, this terminal accommodates wire sizes of 16 to 14 AWG, ensuring a robust and secure connection. Its versatile stud size, compatible with #2 and M2 configurations, allows for adaptable usage across industries. The straight terminal orientation and closed barrel design enhance its utility, optimizing both functionality and safety in electrical assemblies. Crafted from high-quality materials, this terminal is ideal for applications demanding durability and a consistent performance. With a focus on compliance, it meets stringent industry standards, assuring users of its quality and reliability. Whether you're an engineer or a DIY enthusiast, this terminal offers a reliable solution that guarantees efficient power transmission and enhanced device longevity.
Offers exceptional wire insulation support retention for secure connections
Lightweight design facilitates ease of handling and application
Manufactured from high-grade materials ensuring enhanced durability
Comes with tin plating to promote longevity and resist corrosion
Designed without insulation to suit a variety of wiring requirements
Related links
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
- Molex M2 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
