Molex, 19072 Uninsulated Ring Terminal, M2 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 684-921
- Mfr. Part No.:
- 19072-0048
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-921
- Mfr. Part No.:
- 19072-0048
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19072 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M2 | |
| Standards/Approvals | RoHS, REACH, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19072 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M2 | ||
Standards/Approvals RoHS, REACH, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex vibraakrimp ring tongue terminal is meticulously crafted for reliable electrical connections in various applications. Designed for use with 16-14 AWG wire and accommodating a stud size of 3/8" (M9) it ensures efficient conductivity while maintaining a low-halogens status. This terminal stands out with its precise dimensions featuring a length of 31.27mm making it ideal for compact spaces. As part of the series 19072 the terminal exhibits exceptional performance in diverse environments with compliance to stringent industry standards. Its obsolescence status highlights a legacy of quality appealing to those seeking trusted components in their projects.
Closed barrel type design facilitates secure crimping and reliable connections
Constructed without insulation allowing for versatile application in various settings
Mating surfaces are plated with a minimum of 2.540μm tin for enhanced conductivity
Lightweight at just 1.301g promoting ease of handling and installation
Packaged in bags for convenient storage and transportation
Compatible with crimp hand tools and pneumatic applicators which ensuring adaptability for different usage scenarios
Low-halogens status contributes to environmental safety aligning with modern compliance standards
EU RoHS compliant which ensuring no hazardous substances are present
Related links
- TE Connectivity M2 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Silver
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size
- RS PRO Insulated Ring Terminal Blue
- TE Connectivity M2 Stud Size 16 AWG 14 AWG Wire Size, Blue
