TE Connectivity, 42111-2 Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- RS Stock No.:
- 477-092
- Distrelec Article No.:
- 304-53-013
- Mfr. Part No.:
- 42111-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 16000 units)*
€1,850.00
(exc. VAT)
€2,275.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,850.00 | €0.116 |
*price indicative
- RS Stock No.:
- 477-092
- Distrelec Article No.:
- 304-53-013
- Mfr. Part No.:
- 42111-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 42111-2 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 4.17mm | |
| Inner Ring Diameter | 1.39mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14.48mm | |
| Stud Size | M4 | |
| Colour | Dark Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 760μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 42111-2 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 4.17mm | ||
Inner Ring Diameter 1.39mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14.48mm | ||
Stud Size M4 | ||
Colour Dark Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 760μm | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly engineered for optimal connectivity in a variety of applications. Designed for 18 to 14 AWG wire sizes, this reliable component accommodates #8 and M4 stud sizes, ensuring a solid connection for your electrical needs. With its open barrel configuration and straight terminal orientation, it facilitates seamless installation while offering excellent conductivity. The tin plating further enhances durability and resistance to corrosion, making it a robust choice for both industrial and residential projects. Ideal for use with stranded wire types, this uninsulated terminal is a dependable solution for enhancing your wiring efforts. It meets stringent industry standards, ensuring compliance and reliability for all your connections.
Crafted from high-quality brass for superior conductivity
Lightweight design weighing just 0.444 grams
Innovative circular/oval shape for enhanced connection stability
Single hole configuration provides ease of use and installation
Compatible with discrete wire types, ensuring versatility
Non-insulation support allows for flexibility in application
Low halogen content complies with environmental regulations
Each package contains a quantity of 16,000 for high-volume needs
Related links
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Black
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
