TE Connectivity, 40594 Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 481-772
- Distrelec Article No.:
- 304-47-402
- Mfr. Part No.:
- 40594
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
€1,387.51
(exc. VAT)
€1,706.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,387.51 | €0.069 |
*price indicative
- RS Stock No.:
- 481-772
- Distrelec Article No.:
- 304-47-402
- Mfr. Part No.:
- 40594
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 40594 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 13.72mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 510μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 40594 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 13.72mm | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 510μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is specifically designed for use with wire sizes ranging from 18 to 14 AWG. The product offers a secure connection to stud sizes of #8 and M4, making it a versatile choice for various applications. Utilising a circular/oval shape, it features an uninsulated construction with tin plating that enhances performance and durability, while its open barrel design ensures reliable connectivity. With a robust operational temperature range of -40 to 110 °C, this terminal is engineered to endure challenging environments without compromising functionality. Ideal for applications where performance and reliability are essential, this terminal stands out as an effective solution for both professional and industrial uses.
Offers a high-quality brass contact base for enhanced conductivity
Provides excellent mechanical attachment reliability
Features a lightweight design for ease of handling and installation
Compatible with stranded wire types, ensuring versatile applications
Designed to withstand extreme temperature variations without failure
Low halogen content aligns with environmental safety standards
Facilitates easy integration into existing electrical systems
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Brass
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Dark Grey
