TE Connectivity, PIDG Insulated Ring Terminal, M2.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- RS Stock No.:
- 477-669
- Distrelec Article No.:
- 304-61-044
- Mfr. Part No.:
- 154924
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 65 units)*
€203.40
(exc. VAT)
€250.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €203.40 | €3.129 |
*price indicative
- RS Stock No.:
- 477-669
- Distrelec Article No.:
- 304-61-044
- Mfr. Part No.:
- 154924
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Outer Ring Diameter | 3mm | |
| Inner Ring Diameter | 3mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 22.4mm | |
| Stud Size | M2.5 | |
| Colour | Purple | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Outer Ring Diameter 3mm | ||
Inner Ring Diameter 3mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 22.4mm | ||
Stud Size M2.5 | ||
Colour Purple | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for optimal connectivity and reliability in electrical applications. This terminal caters specifically for 20 AWG wires, featuring a robust #4 / M2.5 stud size, making it suitable for a range of installations. Built with a closed barrel design and straight orientation, the terminal ensures secure connections under various conditions. With its tin plating and partially insulated construction, it provides excellent electrical conduction while ensuring safety and durability. This product embodies the standards of high performance and compliance required in the industry, offering a reliable solution for connecting copper wire, supportive of various wire sizes up to 1290 CMA. Its lightweight design does not compromise strength, making it ideal for both professional and DIY projects alike.
Designed specifically for 20 AWG wire connections
Constructed from high-quality materials for enhanced durability
Tin plating ensures superior conductivity and corrosion resistance
Partially insulated design adds an extra layer of safety during usage
Lightweight build provides ease of handling and installation
Optimised for compatibility with various wire base materials
Suitable for both professional installations and DIY endeavours
Meets stringent industry standards for quality and compliance
Related links
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M4 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size Purple
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M2.5 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
