TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- RS Stock No.:
- 467-858
- Distrelec Article No.:
- 304-61-036
- Mfr. Part No.:
- 152896
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 45 units)*
€210.91
(exc. VAT)
€259.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €210.91 | €4.687 |
*price indicative
- RS Stock No.:
- 467-858
- Distrelec Article No.:
- 304-61-036
- Mfr. Part No.:
- 152896
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.6mm | |
| Outer Ring Diameter | 3.6mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 22.4mm | |
| Stud Size | M3.5 | |
| Colour | Purple | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 3.6mm | ||
Outer Ring Diameter 3.6mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 22.4mm | ||
Stud Size M3.5 | ||
Colour Purple | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- PL
The TE Connectivity closed ring tongue terminal is designed for reliable and secure connections in electrical applications. This innovative terminal accommodates various wire sizes, ensuring versatility and adaptability for different projects. With a closed barrel design and partially insulated features, it enhances both safety and performance, reducing the risk of environmental damage and electrical failure. Ideal for professionals and hobbyists alike, this terminal promises quality construction, easy installation, and long-lasting durability. Its compatibility with copper wire materials ensures effective conductivity and consistent performance in even the most demanding conditions.
Designed for secure and reliable connectivity in various electrical applications
Partially insulated design enhances safety and reduces environmental impact
Closed barrel construction ensures robust and effective electrical connections
Compatible with copper wire for superior conductivity
Features a straightforward installation process, saving time and effort
Tailored for various wire sizes, allowing for versatile use across different projects
Provides a durable and long-lasting solution for electrical connections
Straight terminal orientation optimises space and accessibility in tight installations
Approved for compliance with relevant industry standards, ensuring quality assurance
Packaged in loose pieces for flexible quantity usage as per specific requirements
Related links
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size Purple
- TE Connectivity M4 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M2.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
