TE Connectivity, SMP Insulated Terminal, M10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 478-322
- Distrelec Article No.:
- 304-61-653
- Mfr. Part No.:
- 5-1377175-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-322
- Distrelec Article No.:
- 304-61-653
- Mfr. Part No.:
- 5-1377175-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | SMP | |
| Insulation | Insulated | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 32.46mm | |
| Stud Size | M10 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series SMP | ||
Insulation Insulated | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 32.46mm | ||
Stud Size M10 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is engineered to provide reliable and robust electrical connections for various applications. Designed for wire sizes ranging from 16 to 14 AWG, it accommodates an M10 stud and features a 10.5 mm stud diameter. The closed barrel configuration ensures excellent conductivity while being protected by a durable tin plating. The PLASTI-GRIP insulation support enhances wire retention, making installation seamless and secure. Ideal for both professional and DIY projects, this terminal is a trusted choice for those requiring high-efficiency connections in their electrical systems.
Provides a secure fitment for a range of wire sizes
Ensures excellent electrical conductivity and durability
Built with tin plating for added corrosion resistance
Designed for ease of use with PLASTI-GRIP technology
Offers compatibility with copper wire base materials
Partially insulated to ensure safety and reliability
Related links
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Crimp Terminal Blue
- MECATRACTION M10 Stud Size 18 AWG 14 AWG Wire Size, Blue
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size Black
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
