TE Connectivity, 558 Partially Insulated Ring Terminal, 6 Stud Size 16 AWG 14 AWG Wire Size, Blue

Image representative of range

Subtotal (1 pack of 150 units)*

€246.53

(exc. VAT)

€303.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€246.53€1.644

*price indicative

RS Stock No.:
677-397
Mfr. Part No.:
55850-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

558

Insulation

Partially Insulated

Inner Ring Diameter

3.51mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Overall Length

30.18mm

Stud Size

6

Colour

Blue

Contact Plating

Tin

Thickness

860μm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal designed for high-performance electrical connections in demanding environments. It accommodates wire sizes from 16 to 14 AWG and fits #6 / M3.5 studs with a 3.51 mm [.138 in] diameter. Its partially insulated design enhances safety while maintaining flexibility, and the tin-plated finish ensures corrosion resistance and long-term conductivity.

Closed barrel construction for improved crimp strength

Straight tongue configuration for easy alignment during installation

Tin plating enhances electrical performance and resists oxidation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy