TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 479-927
- Distrelec Article No.:
- 304-47-392
- Mfr. Part No.:
- 36158
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 800 units)*
€285.43
(exc. VAT)
€351.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €285.43 | €0.357 |
*price indicative
- RS Stock No.:
- 479-927
- Distrelec Article No.:
- 304-47-392
- Mfr. Part No.:
- 36158
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 21.82mm | |
| Stud Size | M3.5 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 21.82mm | ||
Stud Size M3.5 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for efficient wire connections, supporting wire sizes from 16 to 14 AWG. With a robust construction tailored for durability, this terminal ensures optimal performance in demanding applications. Its closed barrel design facilitates excellent conductivity, while the straight orientation simplifies installation in tight spaces. This product not only adheres to strict industry standards but also incorporates a tin plating to enhance resistance to corrosion. These characteristics make it an ideal choice for use in various electrical and industrial settings, ensuring reliability and safety in every connection.
Designed for reliable and efficient wire connections
Closed barrel allows for superior conductivity and performance
Tin plating ensures corrosion resistance for long-lasting durability
Straight terminal orientation simplifies wiring in constrained areas
Supports a range of wire sizes for versatile application
One-hole configuration provides straightforward installation
Lightweight design enhances ease of handling and assembly
Compliant with EU regulations for environmental safety
Related links
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 16 AWG 6 AWG Wire Size, Blue
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact Insulated Ring Terminal Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
