TE Connectivity, PLASTI-GRIP Insulated Ring Terminal
- RS Stock No.:
- 480-716
- Distrelec Article No.:
- 304-63-119
- Mfr. Part No.:
- 171563-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€183.35
(exc. VAT)
€225.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.35 | €0.611 |
*price indicative
- RS Stock No.:
- 480-716
- Distrelec Article No.:
- 304-63-119
- Mfr. Part No.:
- 171563-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- JP
The TE Connectivity PG ring wire stopper is designed to provide reliable and efficient performance in various applications. Manufactured with precision, it fits securely in place, ensuring optimal functionality in electrical connections. Its unique design leverages advanced materials that guarantee durability, making it suitable for both industrial and commercial uses. The product is compliant with stringent regulations, ensuring safety and reliability in every installation. Ideal for professionals seeking dependable components, this product is a testament to high quality and strategic design in the TE Connectivity range.
Engineered for seamless integration in multiple applications
Constructed with materials that comply with EU RoHS and ELV directives
Low halogen content promotes a safer environment
Offers excellent compatibility with a variety of compression connectors
Designed to be BFR/CFR/PVC free, enhancing overall sustainability
Provides peace of mind with a commitment to quality and compliance
Facilitates a streamlined installation process for enhanced efficiency
Related links
- TE Connectivity M4 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity M12 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 2.84 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size Blue
