TE Connectivity, Solistrand Uninsulated Ring Terminal, 3/8 in Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 481-274
- Distrelec Article No.:
- 304-47-252
- Mfr. Part No.:
- 323065
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 55 units)*
€178.97
(exc. VAT)
€220.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.97 | €3.254 |
*price indicative
- RS Stock No.:
- 481-274
- Distrelec Article No.:
- 304-47-252
- Mfr. Part No.:
- 323065
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.28mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 19.43mm | |
| Stud Size | 3/8 in | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.28mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 19.43mm | ||
Stud Size 3/8 in | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is a robust and reliable connector designed for use in a variety of electrical applications. Engineered to accommodate wire sizes of 12 to 10 AWG, this terminal ensures a secure connection with its 3/8 inch stud compatibility. Its nickel plating enhances durability while providing excellent conductivity, making it ideal for environments where performance is critical. With a closed barrel design and straight orientation, it delivers consistent performance, even in demanding conditions. The terminal's uninsulated design allows for versatility across different applications, while maintaining a lightweight profile of just 1.43 grams. Whether in industrial or automotive settings, this component stands as a testament to precision engineering and quality.
Specially designed for a wide range of wire sizes
Offers enhanced conductivity through nickel plating
Closed barrel design ensures a reliable connection
Straight orientation simplifies installation
Lightweight construction aids in reducing overall assembly weight
Uninsulated format allows for versatile applications
Durable enough to withstand challenging operational environments
Single hole configuration enhances ease of use
Related links
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M12 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity 10 mm Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
