TE Connectivity, Solistrand Uninsulated Ring Terminal, 1/2 in Stud Size 4 AWG 4 AWG Wire Size
- RS Stock No.:
- 481-843
- Distrelec Article No.:
- 304-61-454
- Mfr. Part No.:
- 321163
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€193.60
(exc. VAT)
€238.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.60 | €19.36 |
*price indicative
- RS Stock No.:
- 481-843
- Distrelec Article No.:
- 304-61-454
- Mfr. Part No.:
- 321163
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13.08mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 2.537in | |
| Stud Size | 1/2 in | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13.08mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 2.537in | ||
Stud Size 1/2 in | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed to provide reliable and secure electrical connections for a variety of applications. It is engineered for use with 4/0 AWG wire, ensuring compatibility with thick gauge wires frequently found in demanding electrical systems. With a robust closed barrel construction and tin plating, this terminal offers excellent conductivity and durability against environmental factors. The terminal's 1/2 inch stud size ensures versatility for various fastening needs while maintaining a solid grip with its straight orientation. Built for efficiency and utility, this terminal caters to both industrial and commercial requirements, making it an indispensable addition to your toolkit.
Designed for maximum conductivity and minimal resistance
Constructed with a sturdy closed barrel for enhanced strength
Features a tin plating that protects against corrosion
Allows for easy and quick installation with a straight terminal orientation
Optimised for heavy duty applications with robust wire compatibility
Meets stringent industry standards for safety and reliability
Lightweight design facilitates simple handling and installation
Related links
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M16 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 277143-1 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
