TE Connectivity, Solistrand Uninsulated Ring Terminal, 277143-1 Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 468-470
- Distrelec Article No.:
- 304-47-227
- Mfr. Part No.:
- 321880
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€186.20
(exc. VAT)
€229.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.20 | €12.413 |
*price indicative
- RS Stock No.:
- 468-470
- Distrelec Article No.:
- 304-47-227
- Mfr. Part No.:
- 321880
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Overall Length | 55.32mm | |
| Stud Size | 277143-1 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Overall Length 55.32mm | ||
Stud Size 277143-1 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered to provide a robust and reliable connection for 4/0 AWG wire sizes. With a stud size of 1/2 inch and an impressive stud diameter of 12.7 mm, it ensures compatibility with various applications where a strong, secure attachment is crucial. The terminal features a closed barrel design, straight orientation, and is finished with a durable tin plating for enhanced conductivity and protection against corrosion. Designed for uninsulated applications, it is suitable for both copper wire base materials and tin-plated wires. Exceptional in performance, this component is ideal for diverse terminal and splice needs, offering engineers and technicians assurance in the integrity of their connections.
Closed barrel design enhances strength and stability
Straight terminal orientation allows for straightforward installation
Tin plating provides durability while ensuring excellent conductivity
Accommodates a range of wire sizes for flexibility in applications
Manufactured to meet rigorous industry standards for quality assurance
Lightweight yet robust construction simplifies handling
Related links
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 1/2 in Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M10 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
