TE Connectivity, Solistrand Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size

Subtotal (1 pack of 400 units)*

€178.39

(exc. VAT)

€219.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€178.39€0.446

*price indicative

RS Stock No.:
481-846
Distrelec Article No.:
304-61-456
Mfr. Part No.:
321289
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solistrand

Insulation

Uninsulated

Inner Ring Diameter

3.5mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

10.74mm

Stud Size

M3.5

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is designed to ensure secure and efficient connections in electrical wiring applications. This terminal effectively accommodates a wide range of wire sizes, providing versatility and reliability for professionals in demanding environments. With a robust construction that includes a closed barrel design and tin plating, it promises superior conductivity and resistance to corrosion, making it an ideal choice for both industrial and consumer electronics. Its innovative design features a straight orientation for ease of installation, ensuring optimal performance in various applications, including automotive and telecommunications. Experience peace of mind with this terminal, crafted to meet rigorous industry standards, promising safety and longevity in every connection.

Constructed for enhanced electrical conductivity

Features a closed barrel design for secure wire termination

Tin plating offers excellent corrosion resistance

Straight terminal orientation simplifies installation procedures

Compatible with a variety of wire sizes to meet diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy