TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, #6 (M3.5) Stud Size 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 797-026
- Mfr. Part No.:
- 34105-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
€215.45
(exc. VAT)
€265.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €215.45 | €0.718 |
*price indicative
- RS Stock No.:
- 797-026
- Mfr. Part No.:
- 34105-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.51mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 11.4mm | |
| Stud Size | #6 (M3.5) | |
| Contact Plating | Unplated | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Operating Temperature | 170°C | |
| Maximum Wire Size mm² | 1.42mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.51mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 11.4mm | ||
Stud Size #6 (M3.5) | ||
Contact Plating Unplated | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Operating Temperature 170°C | ||
Maximum Wire Size mm² 1.42mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal ring is designed for reliable wire connections in industrial applications, providing excellent conductivity and mechanical strength for various wiring needs.
Constructed of high conductivity copper for optimal electrical performance
Corrosion and vibration resistant, ensuring durability in demanding environments
Short barrel length accommodates installations in tight spaces effectively
Uniformly perfect terminations when used with TE Application Tooling
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Metallic
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M2 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size
