TE Connectivity, Solistrand Uninsulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 482-344
- Distrelec Article No.:
- 304-53-055
- Mfr. Part No.:
- 51872-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2000 units)*
€358.27
(exc. VAT)
€440.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €358.27 | €0.179 |
*price indicative
- RS Stock No.:
- 482-344
- Distrelec Article No.:
- 304-53-055
- Mfr. Part No.:
- 51872-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.82mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 15.77mm | |
| Stud Size | 10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.82mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 15.77mm | ||
Stud Size 10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal offers a dependable connection for various applications, specifically designed to accommodate wire sizes from 16 to 14 AWG. This model is characterised by its closed barrel construction and straight terminal orientation, ensuring robust electrical performance. With a nickel-plated finish and a stud size of #10, it is engineered to provide a superior mechanical grip. The terminal's design also supports copper wire compatibility, making it an ideal choice for a range of industrial and electronic scenarios. Its lightweight structure facilitates easy installation, while the uninsulated feature allows it to be used in applications where insulation is not a requirement. Comprehensive compliance with international standards ensures that this terminal meets strict industry regulations, enhancing your project's reliability and safety.
Closed barrel design provides enhanced durability
Straight orientation improves installation efficiency
Compatible with copper wire for versatile applications
Lightweight construction simplifies handling during installation
Non-insulated feature suits specific application needs
Robust mechanical grip ensures secure connections
Compliant with international standards for added safety
Ideal for both industrial and electronic applications
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 14 mm Stud Size 16 AWG 14 AWG Wire Size, Silver
