RND, RND 465 Insulated Ring Terminal, 5/16 Stud Size, Blue
- RS Stock No.:
- 490-962
- Mfr. Part No.:
- RND 465-00649
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€7.76
(exc. VAT)
€9.54
(inc. VAT)
- RS Stock No.:
- 490-962
- Mfr. Part No.:
- RND 465-00649
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Insulated | |
| Insulation Material | Polyolefin | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 8.4mm | |
| Stud Size | 5/16 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Insulated | ||
Insulation Material Polyolefin | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 8.4mm | ||
Stud Size 5/16 | ||
Colour Blue | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink Insulated Ring Terminals are designed to provide reliable connectivity in a variety of electrical applications. Engineered with a hot-melt adhesive lining, these terminals secure strong, moisture-resistant connections, ensuring long-lasting performance even under challenging conditions. Ideal for automotive and industrial uses, they accommodate a range of wire sizes, offering flexibility in installation. The ring terminals' robust copper construction, plated with tin, enhances corrosion resistance, making them suitable for both indoor and outdoor applications.
Tin-plated surface enhances corrosion protection
Multiple sizes available for versatile use
Designed for both automotive and industrial applications
Multiple sizes available for versatile use
Designed for both automotive and industrial applications
