RND, RND 465 Insulated Ring Terminal, #10 Stud Size, Blue

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

€6.00

(exc. VAT)

€7.38

(inc. VAT)

RS Stock No.:
492-602
Mfr. Part No.:
RND 465-00647
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Polyolefin

Outer Ring Diameter

9.5mm

Inner Ring Diameter

5.3mm

Stud Size

#10

Colour

Blue

COO (Country of Origin):
CN
The RND Heat Shrink Insulated Ring Terminal is designed to provide secure and reliable connections for your wiring needs. Coated with a hot-melt adhesive on the inside, it ensures a robust seal upon application of heat, preventing moisture and contaminants from compromising the connection. With a design that accommodates a range of wire sizes and stud sizes, this terminal guarantees versatility, making it suitable for various electrical applications. Its high-quality copper construction and tin-plated surface enhance conductivity while offering protection against corrosion, ensuring long-lasting performance.

Compatible with various wire sizes to cater to different applications
Tin-plated surface enhances resistance against corrosion
Sustains high-temperature environments effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy