TE Connectivity, Solistrand Uninsulated Ring Terminal, 10 Stud Size 6 AWG 6 AWG Wire Size, Silver
- RS Stock No.:
- 504-087
- Distrelec Article No.:
- 304-52-736
- Mfr. Part No.:
- 2-321298-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 750 units)*
€2,966.26
(exc. VAT)
€3,648.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,966.26 | €3.955 |
*price indicative
- RS Stock No.:
- 504-087
- Distrelec Article No.:
- 304-52-736
- Mfr. Part No.:
- 2-321298-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 29.67mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 29.67mm | ||
Stud Size 10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for reliable electrical connections in various applications, particularly suited for 6 AWG wire sizes. Its robust closed barrel construction ensures secure termination and optimal performance, making it an ideal choice for demanding environments. With a distinctive stud size of #10 and a stud diameter of 5 mm, this terminal delivers simplicity and effectiveness in installation. Its tin-plated finish not only enhances conductivity but also provides protection against corrosion, ensuring durability over time. Whether utilized in automotive, industrial, or electronic applications, this product guarantees a dependable connection that meets industry standards.
Offers superior conductivity due to its tin plating
Constructed with a closed barrel for enhanced wire retention
Designed for straightforward and efficient installation processes
Lightweight design facilitates use in space-constrained applications
Compatible with copper wire for optimal performance and reliability
Low halogen content meets environmental compliance standards
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M16 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity M18 Stud Size 6 AWG 6 AWG Wire Size
- TE Connectivity 2026-03-08 00:00:00 Stud Size 6 AWG 6 AWG Wire Size, Metallic
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size
