TE Connectivity, AMPOWER Insulated Terminal, 1/2 in Stud Size 4 AWG Wire Size, Stainless Steel
- RS Stock No.:
- 505-935
- Mfr. Part No.:
- 53683-2
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 505-935
- Mfr. Part No.:
- 53683-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | AMPOWER | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 4.94in | |
| Stud Size | 1/2 in | |
| Colour | Stainless Steel | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Wire Size mm² | 100mm² | |
| Maximum Wire Size mm² | 125mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series AMPOWER | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 4.94in | ||
Stud Size 1/2 in | ||
Colour Stainless Steel | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Wire Size mm² 100mm² | ||
Maximum Wire Size mm² 125mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal, designed for efficient power distribution, offers exceptional conductivity and reliability for your electrical applications. Engineered with the AMPOWER series, it features a robust design tailored for 4/0 AWG wire sizes, ensuring secure connections in demanding environments. The Terminal's two stud holes facilitate easy installation, making it an Ideal choice for both professional and DIY projects. Its low-halogen composition meets stringent compliance regulations, offering peace of mind for environmentally conscious users. With proven performance under various conditions, this Terminal stands as a trusted component for all your electrical needs.
Designed specifically for 4/0 AWG wire sizes
Supports quick and easy installation with two stud holes
Constructed to provide optimal conductivity and durability
Compliant with EU RoHS and ELV directives
Manufactured with low-halogen materials, promoting safety and environmental responsibility
Backed by TE Connectivity's commitment to high-quality production standards
Related links
- TE Connectivity 1/2 in Stud Size 4 AWG Wire Size, Stainless Steel
- TE Connectivity 9.91 mm Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity 4 mm Stud Size 4 AWG 4 AWG Wire Size, Silver
- JST 4 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
- JST 6 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
- JST 4 Stud Size 26 AWG 22 AWG Wire Size, Stainless Steel
- TE Connectivity 1/2 Stud Size, Silver
