JST, 2-X Non-insulated Ring Terminal, 6 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
- RS Stock No.:
- 555-504
- Mfr. Part No.:
- 2-6
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.18 | €0.052 |
*price indicative
- RS Stock No.:
- 555-504
- Mfr. Part No.:
- 2-6
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | 2-X | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 2.3mm | |
| Outer Ring Diameter | 4.1mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 16.8mm | |
| Stud Size | 6 | |
| Colour | Stainless Steel | |
| Thickness | 800μm | |
| Standards/Approvals | CSA, JIS, UL | |
| Minimum Wire Size mm² | 1.04mm² | |
| Maximum Wire Size mm² | 2.63mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series 2-X | ||
Insulation Non-insulated | ||
Inner Ring Diameter 2.3mm | ||
Outer Ring Diameter 4.1mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 16.8mm | ||
Stud Size 6 | ||
Colour Stainless Steel | ||
Thickness 800μm | ||
Standards/Approvals CSA, JIS, UL | ||
Minimum Wire Size mm² 1.04mm² | ||
Maximum Wire Size mm² 2.63mm² | ||
- COO (Country of Origin):
- JP
Related links
- JST 3 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
- JST 4 Stud Size 16 AWG 14 AWG Wire Size, Stainless Steel
- JST 5 Stud Size 26 AWG 22 AWG Wire Size, Stainless Steel
- JST 4 Stud Size 26 AWG 22 AWG Wire Size, Stainless Steel
- JST 8 Stud Size 16 AWG 14 AWG Wire Size
- JST 10 Stud Size 16 AWG 14 AWG Wire Size
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
