TE Connectivity, PIDG Insulated Ring Terminal 24 AWG 22 AWG Wire Size, Yellow
- RS Stock No.:
- 506-938
- Distrelec Article No.:
- 304-61-492
- Mfr. Part No.:
- 329317
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 60 units)*
€283.45
(exc. VAT)
€348.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €283.45 | €4.724 |
*price indicative
- RS Stock No.:
- 506-938
- Distrelec Article No.:
- 304-61-492
- Mfr. Part No.:
- 329317
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 22.1mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Overall Length | 22.1mm | |
| Colour | Yellow | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 22.1mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 24AWG | ||
Overall Length 22.1mm | ||
Colour Yellow | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin connector is expertly designed to cater to the needs of 24 to 22 AWG wire sizes, accommodating a wide range of applications. Boasting a closed barrel design, it ensures a reliable and secure connection, enhancing the performance of your electrical systems. With gold plating, this product provides excellent conductivity while minimizing oxidation, ensuring longevity and durability. The compact size of 22.1 mm makes it ideal for tight spaces, while its partially insulated feature meets various insulation needs. Whether in commercial or industrial settings, this pin connector guarantees dependable operation under diverse conditions, making it an essential component for your connectivity solutions.
Designed for versatility accommodating 24 to 22 AWG wire sizes
Closed barrel construction provides a robust connection
Gold plating enhances conductivity and reduces deterioration
Partially insulated for increased safety and performance
Compact length allows for installation in confined spaces
Compatible with a range of wire and insulation types
Related links
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M3.5 Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity 1.68 mm Stud Size 26 AWG 22 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 24 AWG 24 AWG Wire Size, Yellow
- TE Connectivity M2.5 Stud Size 24 AWG 22 AWG Wire Size, Black
