Molex, 19203 Uninsulated Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 507-478
- Distrelec Article No.:
- 304-62-115
- Mfr. Part No.:
- 19203-0148
- Manufacturer:
- Molex
Subtotal (1 pack of 800 units)*
€241.02
(exc. VAT)
€296.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.02 | €0.301 |
*price indicative
- RS Stock No.:
- 507-478
- Distrelec Article No.:
- 304-62-115
- Mfr. Part No.:
- 19203-0148
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal | |
| Series | 19203 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M6 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, UL E32244 | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal | ||
Series 19203 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M6 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Standards/Approvals EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class D, UL E32244 | ||
Maximum Operating Temperature 343°C | ||
- COO (Country of Origin):
- US
The Molex versatile Terminal solution is designed to meet the demanding requirements of wire connections in various applications. Combining Advanced engineering with high-quality materials, the product seamlessly accommodates 16-14 AWG wires, ensuring robust and reliable connections. Its closed-brazed barrel design enhances durability, while the tin-plated material provides excellent conductivity and corrosion resistance. Ideal for both professional and DIY enthusiasts, this component is essential for securing wiring in tight spaces, delivering consistent performance under challenging conditions. Additionally, its low-halogen status makes it an environmentally conscious choice for modern manufacturing. With a focus on quality and compliance, the Terminal is suitable for a wide range of industries, offering flexibility in design and application. Experience exceptional reliability and efficiency with this innovative product.
Closed-brazed barrel design enhances durability and performance
Tin-plated material ensures excellent conductivity and resistance to corrosion
Compatible with 16-14 AWG wire sizes for versatile applications
Low-halogen status supports environmentally friendly manufacturing practices
Suitable for a variety of industries, from automotive to electronics
Designed for easy installation and secure wire connections
Active status guarantees ongoing support and reliability in use
Related links
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 10 AWG 12 AWG Wire Size, Grey
- Phoenix Contact Uninsulated Ring Terminal Red
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- Phoenix Contact Uninsulated Ring Terminal Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size
- RS PRO Uninsulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size
