Phoenix Contact, C-RCEI Insulated Ring Terminal, M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 567-302
- Mfr. Part No.:
- 3241213
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€70.60
(exc. VAT)
€86.84
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.60 | €0.706 |
*price indicative
- RS Stock No.:
- 567-302
- Mfr. Part No.:
- 3241213
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCEI | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCEI | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug offers a reliable and efficient connection solution for various electrical applications Designed with a yellow finish, it ensures easy identification while providing impeccable performance The innovative copper sleeve incorporated within the lug enhances insulation crimping, guaranteeing a secure and stable connection even in demanding environments Its versatility makes it suitable for various wire sizes, accommodating a range of industrial needs Built to last, the cable lug withstands a broad temperature range, ensuring functionality in diverse operating conditions With its halogen-free materials, this product not only meets stringent safety standards but also supports environmental responsibility, making it an ideal choice for any professional looking for quality and sustainability
Halogen-free construction contributes to a safer working environment
Copper sleeve enhances mechanical load capacity for better durability
Optimised for easy assembly in both indoor and outdoor applications
Compatible with various wire diameters, providing versatility
PA insulation ensures reliable performance under harsh conditions
Lightweight design facilitates easier handling and installation
Designed to meet international compliance standards for electrical components
Related links
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M10 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- JST M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS PRO Insulated Crimp Terminal Yellow
- Phoenix Contact M3.5 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
