TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 16 AWG 16 AWG Wire Size, Natural
- RS Stock No.:
- 520-587
- Distrelec Article No.:
- 304-61-744
- Mfr. Part No.:
- 53964-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€201.52
(exc. VAT)
€247.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.52 | €2.015 |
*price indicative
- RS Stock No.:
- 520-587
- Distrelec Article No.:
- 304-61-744
- Mfr. Part No.:
- 53964-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Partially Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 26.56mm | |
| Stud Size | M3.5 | |
| Colour | Natural | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper | |
| Thickness | 1.27mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Partially Insulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 26.56mm | ||
Stud Size M3.5 | ||
Colour Natural | ||
Contact Plating Tin Lead | ||
Contact Material Copper | ||
Thickness 1.27mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for reliable connections in various electrical applications. Featuring a robust construction suitable for 16 AWG wiring, it ensures efficient current transfer while maintaining durability across a range of environments. The product adapts seamlessly between different stud sizes, specifically #6 and M3.5, providing versatile installation options. With a specially engineered barrel that guarantees a secure grip on wires, this terminal stands out for its long-lasting tin-lead plating which protects against corrosion. Ideal for professionals seeking dependable performance, this terminal is an essential component in connection systems for both industrial and commercial use.
Optimised for secure wire attachment with its closed barrel design
Natural insulation sleeve colour enhances visual identification during installations
Single-hole configuration simplifies the installation process while ensuring stability
Partially insulated option allows flexibility in various assembly requirements
Compact dimensions facilitate use in tight spaces without compromising functionality
Designed for compatibility with copper base materials, ensuring excellent conductivity
Meets stringent industry standards for quality assurance in electrical components
Packaged in quantities of 500 for bulk applications, providing value for money
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M3.5 Stud Size 26 AWG 16 AWG Wire Size White
- TE Connectivity M3.5 Stud Size 16 AWG 6 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
