TE Connectivity, PIDG Insulated Ring Terminal, M6 Stud Size 16 AWG 16 AWG Wire Size, Natural
- RS Stock No.:
- 505-945
- Mfr. Part No.:
- 53984-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€200.20
(exc. VAT)
€246.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €200.20 | €1.335 |
*price indicative
- RS Stock No.:
- 505-945
- Mfr. Part No.:
- 53984-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 32.91mm | |
| Stud Size | M6 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin Lead | |
| Thickness | 1.3mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 32.91mm | ||
Stud Size M6 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin Lead | ||
Thickness 1.3mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal represents the ideal solution for robust electrical connections, designed for secure and efficient use in various applications. This terminal is tailored for 16 AWG wire, offering remarkable compatibility with M6 stud sizes. Users will appreciate its partially insulated structure, granting an additional layer of safety during operation. With a closed barrel and straight orientation, it ensures optimal electrical contact while simplifying installation processes. The terminal is plated with tin-lead, enhancing corrosion resistance and ensuring long-lasting performance in diverse environmental conditions. Its convenient index of features also includes an insulation support retention type, ensuring reliable and stable connections during use.
Meets government standards for compliance, ensuring quality assurance
Compatible with various wire materials, making it versatile for applications
Available in a bulk packaging quantity, ideal for large scale projects
Provides an intuitive installation experience with a single-hole configuration
Partially insulated design reduces the risk of accidental contact
Related links
- TE Connectivity M6 Stud Size 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 18 AWG 16 AWG Wire Size, Orange
